This 6-column, 24-row backplane connector features a straight orientation and is designed for through-hole mounting. It is constructed with copper alloy contacts plated with gold, tin, and GXT, and is compliant with RoHS regulations. The connector is packaged in a 120-piece tray and has a flammability rating of UL94 V-0.
Amphenol 10104997-R0C-20DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 24 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-20DLF to view detailed technical specifications.
No datasheet is available for this part.