The Amphenol XCede connector is a through hole backplane connector with 6 columns and a grey color. It has a gold GXT contact plating and is rated for operation between -55°C and 85°C. The connector is packaged in bulk and is not RoHS compliant. It features a press-fit termination and a flammability rating of UL94 V-0.
Amphenol 10104997-R0C-40B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-40B to view detailed technical specifications.
No datasheet is available for this part.