The Amphenol 10104997-R0C-40DLF is a 6-column through-hole backplane connector with a grey color and gold plating. It features a UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector operates within a temperature range of -55°C to 85°C and is available in bulk packaging with 120 pieces per package.
Amphenol 10104997-R0C-40DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.