The 10104997-R0C-50B connector features 6 columns and is made of grey material with gold plating. It has a flammability rating of UL94 V-0 and is rated for operation between -55°C and 85°C. This connector is available in bulk packaging and is not RoHS compliant.
Amphenol 10104997-R0C-50B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-50B to view detailed technical specifications.
No datasheet is available for this part.