The Amphenol XCede 6-column through hole backplane connector is a grey, gold-plated component with a flammability rating of UL94 V-0. It is designed for operating temperatures between -55°C and 85°C. The connector is available in bulk packaging with 120 units per package. It is not RoHS compliant.
Amphenol 10104997-R0C-60B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10104997-R0C-60B to view detailed technical specifications.
No datasheet is available for this part.