The Amphenol XCede 8-column backplane connector features a grey color with gold plating, meeting the UL94 V-0 flammability rating. It operates within a temperature range of -55°C to 85°C and is available in bulk packaging with 96 pieces per package. This connector is RoHS compliant and suitable for through-hole mounting.
Amphenol 10104999-J0E-60DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-J0E-60DLF to view detailed technical specifications.
No datasheet is available for this part.