This 8-column backplane connector features a grey color with gold GXT plating, ensuring reliable electrical connections. The connector is designed for through-hole mounting and is compliant with the RoHS directive. Operating temperatures range from -55°C to 85°C, making it suitable for a variety of applications. The connector is packaged in bulk quantities of 128 units, making it easy to integrate into designs.
Amphenol 10104999-L0E-30DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-L0E-30DLF to view detailed technical specifications.
No datasheet is available for this part.