The Amphenol XCede Series 8-column 24-row through-hole backplane connector features a grey color with copper alloy contacts plated with gold, tin, and GXT. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector measures 16.4mm in length and has a pitch of 1.85mm. It operates within a temperature range of -55°C to 85°C and is available in a tray packaging with 128 pieces per package.
Amphenol 10104999-M0E-10DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 24 |
| Orientation | Straight |
| Package Quantity | 128 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-M0E-10DLF to view detailed technical specifications.
No datasheet is available for this part.