This Grey 8-column through hole backplane connector features gold contact plating and a flammability rating of UL94 V-0. It is designed for use in applications where high reliability is required. The connector is available in a bulk packaging configuration and is RoHS compliant. The operating temperature range is -55°C to 85°C, making it suitable for use in a variety of environments.
Amphenol 10104999-M0E-30DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-M0E-30DLF to view detailed technical specifications.
No datasheet is available for this part.