This 96-position backplane connector features 8 rows with 6 positions each, with a straight orientation and through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold, GXT, and tin plating, and is RoHS compliant. It is packaged in a tray with 128 pieces and has a flammability rating of UL94 V-0.
Amphenol 10104999-M0E-40DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-M0E-40DLF to view detailed technical specifications.
No datasheet is available for this part.