This 8-row, 24-column through hole backplane connector features a grey color, copper alloy contacts with gold, tin, and GXT plating, and a UL94 V-0 flammability rating. It has a length of 21.1mm and operates between -55°C and 85°C. The connector is available in a tray packaging with 96 pieces per package and is RoHS compliant. It has a pitch of 1.85mm and a straight orientation.
Amphenol 10104999-Y0E-10DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 24 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-Y0E-10DLF to view detailed technical specifications.
No datasheet is available for this part.