This Grey 8-column through-hole backplane connector is designed for use in applications where high reliability and durability are required. It features a gold-plated contact with a GXT finish and is compliant with RoHS regulations. The connector is rated for operation between -55°C and 85°C and meets the UL94 V-0 flammability standard. It is available in a 96-pack quantity and is suitable for use in a variety of backplane applications.
Amphenol 10104999-Y0E-40DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104999-Y0E-40DLF to view detailed technical specifications.
No datasheet is available for this part.