The 10105004-102LF connector features a grey color with gold GXT plating, meeting UL94 V-0 flammability standards. It operates between -55°C and 85°C, and is available in bulk packaging. This connector is not RoHS compliant and has a press-fit termination.
Amphenol 10105004-102LF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Columns | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10105004-102LF to view detailed technical specifications.
No datasheet is available for this part.