This 6-column through-hole edge connector features a grey color with gold plating and a flammability rating of UL94 V-0. It is designed for use in temperatures between -55°C and 85°C. The connector is available in bulk packaging and is not RoHS compliant. It has a press-fit termination and is suitable for through-hole and edge mount applications.
Amphenol 10105007-104LF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Columns | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10105007-104LF to view detailed technical specifications.
No datasheet is available for this part.