6P, 6C, R/A XC Receptacle, High Speed 85 Ohm
Amphenol 10105007-105LF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Columns | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10105007-105LF to view detailed technical specifications.
No datasheet is available for this part.