This 8-column right-angle backplane connector features a 1.85mm pitch and is designed for through hole or edge mount applications. The connector is made from copper alloy with a gold plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 85°C. The connector is packaged in a tray and has a length of 35.3mm.
Amphenol 10105010-105LF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 35.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Columns | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10105010-105LF to view detailed technical specifications.
No datasheet is available for this part.