This 8-position right angle through hole edge connector features grey copper alloy contacts with gold, GXT, and tin plating. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a tray packaging and has a pitch of 1.85mm. The operating temperature range is -55°C to 85°C.
Amphenol 10105010-108LF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 35.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Columns | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10105010-108LF to view detailed technical specifications.
No datasheet is available for this part.