Amphenol 10106122-3006001LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 27 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106122 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2500VDC |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10106122-3006001LF to view detailed technical specifications.
No datasheet is available for this part.