Amphenol 10106124-4004001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 124V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106124-4004001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.