Amphenol 10106124-C004001LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106124-C004001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.