This 28-position power connector features a right-angle orientation and 0.1inch pitch. It is designed for through-hole, edge, or board mount applications and operates within a temperature range of -40°C to 125°C. The connector meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Amphenol 10106132-8005001LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106132-8005001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.