Amphenol 10106258-P0010YYLF technical specifications.
| Connector Type A | D-Sub |
| Gender | Female |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10106258-P0010YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
