Amphenol 10106813-174112LF technical specifications.
| Contact Plating | Gold, GXT |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-174112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.