Amphenol 10106814-083002LF technical specifications.
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10106814-083002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.