Amphenol 10107246-002TRLF technical specifications.
| Terminal Pitch (mm) | 2.03 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | SPIN Motor Connector |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10107246-002TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.