Amphenol 10108831-401-03LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10108831-401-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.