Amphenol 10108877-R24403SLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerLoPro™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10108877-R24403SLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.