This Amphenol connector features 240 female contacts with a surface mount termination type and a commercial reliability rating. It has a black insulator color and a matte tin with nickel barrier contact finish. The connector is lead free and meets the UL 94V-0 flammability standard.
Amphenol 10109498-11203LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10109498 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10109498-11203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.