Amphenol 10110224-101LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 72 |
| Number of Positions | 216 |
| Number of Positions Loaded | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110224-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.