Amphenol 10110818-1010LF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 3.28foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-1010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.