Amphenol 10110818-5085LF technical specifications.
| Cable Type | Network |
| Wire Size | 24AWG |
| Connector Type A | SFP+ |
| Connector Type B | SFP+ |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10110818-5085LF to view detailed technical specifications.
No datasheet is available for this part.