
This 36-conductor Mini-SAS cable assembly has a length of 8 meters and a current rating of 500 milliamps. It is designed for use at voltages up to 30 volts and is constructed with 24AWG wire. The assembly is packaged in quantities of 15 and is compliant with RoHS regulations. It is not radiation hardened.
Amphenol 10112041-5080HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 8m |
| Number of Conductors | 36 |
| Package Quantity | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10112041 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112041-5080HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.