Amphenol 10112445-020MHAHLF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10112445-020MHAHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.