This Amphenol connector features 32 copper alloy contacts with gold plating, shielded design, and a right-angle orientation. It is available in a 35-pack tray and is RoHS compliant. The connector has a depth of 38mm and a length of 22.25mm, with a press-fit termination and through-hole mount.
Amphenol 10112627-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38mm |
| Features | Shielded |
| Gender | Female |
| Length | 22.25mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112627-102LF to view detailed technical specifications.
No datasheet is available for this part.