Amphenol 10112684-F01-10ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-F01-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.