Amphenol 10112684-F03-02ALF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 650VAC |
| Height | 2mm |
Download the complete datasheet for Amphenol 10112684-F03-02ALF to view detailed technical specifications.
No datasheet is available for this part.