8-position, 1-row unshrouded header with a 2mm pitch. Features right-angle, side-entry, solder termination for surface mount applications. Male pin contacts made of bronze and copper alloy with gold and GXT plating offer 2A current rating and 650V voltage rating. Operating temperature range from -40°C to 125°C.
Amphenol 10112684-G03-08ULF technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-G03-08ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.