
Unshrouded header, right-angle, surface mount, 10 positions, 2mm pitch, male pin contact type, solder termination. Features 2A current rating, 650V voltage rating, and a temperature range of -40°C to 125°C. Contact material is bronze and copper alloy with gold/GXT plating. Housing is black, with a SIL package/case.
Amphenol 10112684-G03-10ULF technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-G03-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
