20-position, 2mm pitch unshrouded header with right-angle surface mount termination. Features male pin contacts made of bronze and copper alloy with gold/GXT plating, rated for 2A current and 650V voltage. Operates within a temperature range of -40°C to 125°C. Black housing, SIL package, and solder termination.
Amphenol 10112684-G03-20ULF technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-G03-20ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.