Amphenol 10112690-F02-04ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-F02-04ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.