This 42-contact shrouded surface mount header is designed for commercial reliability and features a glass-filled thermoplastic insulator and matte tin plating with a nickel barrier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for 3A and is available in a black insulator color. It meets UL flammability code 94V-0 and is suitable for use in a variety of applications.
Amphenol 10112690-G02-21ALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 42 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10112690-G02-21ALF to view detailed technical specifications.
No datasheet is available for this part.