Unshrouded header, right-angle, surface mount connector with 6 positions and 2 rows on a 2mm pitch. Features male pin contacts with gold/GXT plating, a 2A current rating, and a 650V voltage rating. Operates within a -40°C to 125°C temperature range. Housing is black, constructed from bronze and copper alloy.
Amphenol 10112690-G03-03LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.75mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-G03-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.