Unshrouded header, right-angle, 4 positions, 2 rows, 8 total positions, 2mm pitch. Features male pin contacts with gold/GXT plating, bronze/copper alloy material, and 0.157-inch mating length. Rated for 2A current and 650V voltage, with a maximum operating temperature of 125°C. Surface mount termination with solder connection, housed in black.
Amphenol 10112690-G03-04ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.75mm |
| Housing Color | Black |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-G03-04ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.