
Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch and right-angle surface mount termination. Male pin contacts made of bronze and copper alloy are plated with gold and GXT for 2A current rating and 650V voltage rating. Operating temperature range spans -40°C to 125°C, with a black housing and a mating length of 0.157 inches.
Amphenol 10112690-G03-05ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.75mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-G03-05ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.