Right-angle, unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This male connector utilizes bronze and copper alloy contacts with gold and GXT plating, offering a 2A current rating and 650V voltage rating. Designed for surface mount termination via solder, it operates within a temperature range of -40°C to 125°C. The black housing ensures durability, with a mating length of 0.157 inches.
Amphenol 10112690-G03-08ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.75mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-G03-08ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.