This 24-contact backplane connector features a 2-row design with a 6x4mm pitch and is constructed from copper alloy with a gold GXT plating. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for through-hole mounting and has a straight orientation. It is available in a tray packaging with 168 pieces per package.
Amphenol 10113947-M0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-M0C-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.