This 6x8 straight-row backplane connector features a copper alloy contact material with gold, tin, and GXT plating. It has a flammability rating of UL94 V-0 and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 85°C and is packaged in a 120-piece tray. It is RoHS compliant and part of the XCede series.
Amphenol 10113947-R0C-10DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-R0C-10DLF to view detailed technical specifications.
No datasheet is available for this part.