This 6-column backplane connector features a grey color with gold GXT plating, suitable for through-hole mounting. It has a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 85°C. The connector is available in bulk packaging with 480 pieces per package.
Amphenol 10113947-R0C-30B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10113947-R0C-30B to view detailed technical specifications.
No datasheet is available for this part.