The 10113947-R0C-30DLF is a 6-column through-hole backplane connector from Amphenol. It features a grey color with gold plating and a UL94 V-0 flammability rating. Operating temperatures range from -55°C to 85°C. This connector is available in bulk packaging with 120 pieces per package and is compliant with RoHS regulations.
Amphenol 10113947-R0C-30DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-R0C-30DLF to view detailed technical specifications.
No datasheet is available for this part.