The Grey 6-Column Backplane Connector features gold GXT plating and meets the UL94 V-0 flammability rating. It is designed for use in through-hole applications and is available in a bulk packaging configuration with 120 pieces per package. The connector operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The XCede Series connector is suitable for use in backplane connectors and board-to-board applications.
Amphenol 10113947-R0C-50DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-R0C-50DLF to view detailed technical specifications.
No datasheet is available for this part.